+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | Ethernet switch | |
Case | VQFN56 | |
Ethernet category | 10/100Base-T, 100Base-FX | |
Operating voltage | 1.62...3.6V | |
Mounting | SMD | |
Communictions protocol | IEEE 802.1d, IEEE 802.1q, IEEE 802.3, IEEE 1588v2 | |
TX/RX buffer size | 32 kB | |
Number of ports | 3 | |
Kind of package | reel, tape | |
Operating temperature | -40...85°C | |
Manufacturer standard package | 3000pcs. |