+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN9381-I/6XX

IC: switch; RGMII,SGMII; 100Mbps; TQFP128; Uoper: 3.3V; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9381-I/6XX
TME Symbol:
LAN9381-I/6XX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Data transfer rate
100Mbps
Case
TQFP128
Operating voltage
3.3V
Mounting
SMD
Communictions protocol
Ethernet
Number of transceivers
1
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
90pcs.
Interface
  • RGMII
  • SGMII
Supply voltage
  • 1.8...3.3V
Gross weight0.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9381-I/6XX
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
This product is not available for sale in your country.