+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | switch | |
Data transfer rate | 100Mbps | |
Case | TQFP128 | |
Operating voltage | 3.3V | |
Mounting | SMD | |
Integrated circuit features | PHY | |
Communictions protocol | Ethernet | |
Number of transceivers | 1 | |
Kind of package | in-tray | |
Operating temperature | -40...85°C | |
Manufacturer standard package | 90pcs. |