+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN9384-I/6XX

IC: switch; SGMII; 100Mbps; TQFP128; Uoper: 3.3V; Usup: 1.8÷3.3V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9384-I/6XX
TME Symbol:
LAN9384-I/6XX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Interface
SGMII
Data transfer rate
100Mbps
Case
TQFP128
Operating voltage
3.3V
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
Ethernet
Number of transceivers
1
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
90pcs.
Supply voltage
  • 1.8...3.3V
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9384-I/6XX
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
This product is not available for sale in your country.