+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN9512I-JZX

IC: Ethernet controller; Ethernet,USB x2; QFN64; 10/100Base-T


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9512I-JZX
TME Symbol:
LAN9512I-JZX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
QFN64
Ethernet category
10/100Base-T
Operating voltage
3.3V
Mounting
SMD
Integrated circuit features
MAC / PHY
Kind of package
in-tray
Manufacturer standard package
260pcs.
Interface
  • Ethernet
  • USB x2
Gross weight0.201 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9512I-JZX
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:
Tray = 260 pcs