+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | Ethernet controller | |
Case | QFN64 | |
Ethernet category | 10/100Base-T | |
Operating voltage | 3.3V | |
Mounting | SMD | |
Integrated circuit features | MAC / PHY | |
Kind of package | in-tray | |
Operating temperature | -40...85°C | |
Manufacturer standard package | 260pcs. |