+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN96459FT-I/8NW

IC: switch; I2C,RGMII,RMII,SGMII,SPI; reel,tape; -40÷85°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN96459FT-I/8NW
TME Symbol:
LAN96459FT-I/8NW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Integrated circuit features
PHY
Communictions protocol
Ethernet
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
2500pcs.
Interface
  • I2C
  • RGMII
  • RMII
  • SGMII
  • SPI
Gross weight0.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN96459FT-I/8NW
0 in TME stock
Net price for quantities from 2500 pcs - 9.86 EURGross price for quantities from 2500 pcs - 9.86 EUR
No. of pieces (Multiplicity: 2 500)