+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN9646-I/MXX

IC: Ethernet switch; full duplex,half duplex,I2C,SPI; VQFN132


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9646-I/MXX
TME Symbol:
LAN9646-I/MXX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
VQFN132
Operating voltage
1.14...1.26V
Integrated circuit features
PHY
Communictions protocol
Ethernet
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
168pcs.
Interface
  • full duplex
  • half duplex
  • I2C
  • SPI
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9646-I/MXX
0 in TME stock
No. of pieces (Multiple of: 168)
Minimum order quantity: 168.
Multiple of: 168.
This product is not available for sale in your country.