+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN9694RED-V/3KW

IC: switch; QSGMII,SGMII; 900mV; in-tray; -40÷110°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9694RED-V/3KW
TME Symbol:
LAN9694RED-V/3KW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Operating voltage
900mV
Mounting
SMD
Communictions protocol
Ethernet
Kind of package
in-tray
Operating temperature
-40...110°C
Manufacturer standard package
90pcs.
Interface
  • QSGMII
  • SGMII
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9694RED-V/3KW
0 in TME stock
Net price for quantities from 90 pcs - 35.59 EURGross price for quantities from 90 pcs - 35.59 EUR
No. of pieces (Multiplicity: 90)