+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN9696-V/3KW

IC: Ethernet switch; QSGMII,SGMII; FCCSP356; 900mV; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9696-V/3KW
TME Symbol:
LAN9696-V/3KW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
FCCSP356
Operating voltage
900mV
Communictions protocol
Ethernet
Kind of package
in-tray
Operating temperature
0...105°C
Manufacturer standard package
90pcs.
Interface
  • QSGMII
  • SGMII
Gross weight0.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9696-V/3KW
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
This product is not available for sale in your country.