+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1032113

Wire; UNITRONIC® ROBUST C (TP); 8x2x0.25mm2; black; 500V

Manufacturer: LAPP

Manufacturer part number:
1032113
TME Symbol:
LAPP-1032113

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
UNITRONIC® ROBUST C (TP)
Cable structure
8x2x0.25mm2
Core structure
stranded
Kind of core
Cu
Number of cores
16
No. of pairs
8
Core section
0.25mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
black
Rated voltage
0.5kV
Kind of material
halogen free
Operating temperature
-40...90°C
Resistance to
chemical, oils, ozone, UV rays
Cable external diameter
10.3mm
Cable application
  • indoor
  • industrial applications
  • outdoor
  • robotics
  • to work in difficult conditions
Gross weight136 g
Certificates
EAN code4044776769750
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1032113
0 in TME stock
Net price for quantities from 5000 m - 5.98 USDGross price for quantities from 5000 m - 5.98 USD
Amount (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.