+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® CLASSIC 128 H BK 0,6/1 kV | |
Cable structure | 3G1mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.6kV/1kV | |
Wire insulation material | LSZH | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 3 | |
Core section | 1mm2 | |
Core marking | coloured, numbered + ground wire | |
Insulation colour | black | |
Cable external diameter | 7.8mm | |
Kind of material | halogen free, no flame propagation | |
Operating temperature | -5...70°C | |
Resistance to | ozone, UV rays | |
Flexibility class | 5 | |
Earth core | yellow-green | |
CPR standard | no classification |