+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | mains | |
Kind of wire | ÖLFLEX® TRAIN 331 600V | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Core section | 1.5mm2 | |
Wire insulation material | crosslinked polymer | |
Insulation colour | violet | |
Rated voltage | 0.6kV/1kV | |
Operating temperature | -40...120°C | |
Resistance to | acids, alkaline solutions, bases, chemical, gasoline, most of oils, oils, ozone, UV rays | |
Flexibility class | 5 | |
Cable external diameter | 3mm | |
CPR standard | no classification | |
Cable application | railway industry | |
Cable structure | 1x1.5mm2 | |
Information | The UL Label and Mark on full factory packaging only | |
Conform to the norm | EN 45545-2 EN 50264-1 EN 50264-3 EN 50264-3-1 EN 50305 EN 50525-1 FT4 IEC 60332-1-2 IEC 61034-2 | |
Kind of material | halogen free, no flame propagation | |
Shield structure | unshielded |