+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15340021

Wire; ÖLFLEX® TRAIN 340 600V; 2x35mm2; unshielded; 600V,1kV; Cu


Manufacturer: LAPP

Manufacturer part number:
15340021
TME Symbol:
LAPP-15340021

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® TRAIN 340 600V
Cable structure
2x35mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
crosslinked polymer
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
2
Core section
35mm2
Insulation colour
black
Cable external diameter
21.4mm
Kind of material
halogen free, no flame propagation
Operating temperature
-40...120°C
Resistance to
alkaline solutions, flame, most of acids, most of alkalis, most of chemical compounds, most of oils, ozone, UV rays
CPR standard
no classification
Cable application
railway industry
Conform to the norm
EN 45545-2 EN 50264-1 EN 50264-3 EN 50264-3-1 EN 50305 EN 50525-1 IEC 60332-1-2 IEC 60332-3-24 IEC 61034-2
Gross weight1.141 kg
Certificates
EAN code4044777185733
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
15340021
0 in TME stock
Net price for quantities from 1 m - 59.71 USDGross price for quantities from 1 m - 59.71 USD
Net price for quantities from 10 m - 54.52 USDGross price for quantities from 10 m - 54.52 USD
Net price for quantities from 25 m - 49.32 USDGross price for quantities from 25 m - 49.32 USD
Net price for quantities from 50 m - 44.13 USDGross price for quantities from 50 m - 44.13 USD
Net price for quantities from 100 m - 39.20 USDGross price for quantities from 100 m - 39.20 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.