+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15350021

Wire; ÖLFLEX® TRAIN 350 300V; 12x2.5mm2; unshielded; 300V,500V


Manufacturer: LAPP

Manufacturer part number:
15350021
TME Symbol:
LAPP-15350021

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® TRAIN 350 300V
Cable structure
12x2.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
crosslinked polymer
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
12
Core section
2.5mm2
Insulation colour
black
Cable external diameter
14.5mm
Kind of material
halogen free, no flame propagation
Operating temperature
-40...120°C
Resistance to
acids, alkaline solutions, bases, chemical, gasoline, most of oils, oils, ozone, UV rays
Flexibility class
5
CPR standard
no classification
Cable application
railway industry
Conform to the norm
EN 45545-2 EN 50264-1 EN 50264-3 EN 50264-3-1 EN 50305 EN 50306-1 EN 50525-1 IEC 60332-1-2 IEC 60332-3-24 IEC 61034-2
Gross weight460 g
Certificates
EAN code4044777186174
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
15350021
0 in TME stock
Net price for quantities from 3000 m - 12.74 EURGross price for quantities from 3000 m - 12.74 EUR
Amount (Multiplicity: 100)
Minimum order quantity: 3 000.
Multiplicity: 100.