+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LASOAV110RED

Switch: push-button; Pos: 2; SPST NC + NO; 6A/24VDC; 5A/250VAC; red


Manufacturer: E-SWITCH

Manufacturer part number:
LASOAV110RED
TME Symbol:
LASOAV110RED

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST NC + NO
DC contacts rating @R
6A / 24V DC
AC contacts rating @R
5A / 250V AC
Actuator colour
red
Leads
for soldering
Manufacturer series
LA
Mechanical durability
100000 cycles
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Mounting
on panel
Operating Force
2.94N
Min. insulation resistance
1GΩ
Body dimensions
Ø25x40mm
Electrical life
25000 cycles
Contact plating
silver plated
Contact material
copper
Mounting hole dimensions
Ø22mm
IP rating
IP65
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
LASOAV110RED
0 in TME stock
Net price for quantities from 100 pcs - 19.72 USDGross price for quantities from 100 pcs - 19.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.