+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LB-D10-230AC

Indicator: LED; recessed; blue; 230VAC; Ø13mm; IP40; cables; 300mm


Manufacturer: POLAM-ELTA

Manufacturer part number:
LB-D10-230AC
TME Symbol:
LB-D10-230AC

Specification

Manufacturer
POLAM-ELTA
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
blue
Operating voltage
230V AC
Mounting hole dimensions
Ø13mm
IP rating
IP40
Leads
cables
Lead length
0.3m
Body material
plastic
LED diameter
10mm
Body colour
black
Operating temperature
-40...70°C
Dimensions
Gross weight9.84 g
See other products in this category: LED Panel Mount Indicators POLAM-ELTA,
*
LB-D10-230AC
71 in TME stock
Net price for quantities from 1 pcs - 2.19 EURGross price for quantities from 1 pcs - 2.19 EUR
Net price for quantities from 5 pcs - 2.06 EURGross price for quantities from 5 pcs - 2.06 EUR
Net price for quantities from 20 pcs - 1.88 EURGross price for quantities from 20 pcs - 1.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.