+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LBA110P

Relay: solid state; SPST-NO + SPST-NC; Icntrl max: 50mA; 120mA


Manufacturer: IXYS

Manufacturer part number:
LBA110P
TME Symbol:
LBA110P

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO + SPST-NC
Control current max.
50mA
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
35Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.66x6.35x2.16mm
Insulation voltage
3.75kV
Turn-on time
3ms
Turn-off time
3ms
Operating temperature
-40...85°C
Gross weight0.269 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LBA110P
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.40 EURGross price for quantities from 1 pcs - 8.40 EUR
Net price for quantities from 10 pcs - 7.64 EURGross price for quantities from 10 pcs - 7.64 EUR
Net price for quantities from 250 pcs - 6.48 EURGross price for quantities from 250 pcs - 6.48 EUR
Net price for quantities from 500 pcs - 6.26 EURGross price for quantities from 500 pcs - 6.26 EUR
Net price for quantities from 1000 pcs - 6.17 EURGross price for quantities from 1000 pcs - 6.17 EUR