+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LBA110S

Relay: solid state; SPST-NO + SPST-NC; Icntrl max: 50mA; 120mA


Manufacturer: IXYS

Manufacturer part number:
LBA110S
TME Symbol:
LBA110S

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO + SPST-NC
Control current max.
50mA
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
35Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.65x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
3ms
Turn-off time
3ms
Operating temperature
-40...85°C
Gross weight0.452 g
Certificates
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LBA110S
226 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.96 GBPGross price for quantities from 1 pcs - 8.96 GBP
Net price for quantities from 50 pcs - 8.21 GBPGross price for quantities from 50 pcs - 8.21 GBP
Net price for quantities from 100 pcs - 7.01 GBPGross price for quantities from 100 pcs - 7.01 GBP
Net price for quantities from 500 pcs - 5.97 GBPGross price for quantities from 500 pcs - 5.97 GBP
Packaging method by the manufacturer:Tube = 50 pcs