+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LBA716S

Relay: solid state; SPST-NO + SPST-NC; Icntrl max: 50mA; 1000mA


Manufacturer: IXYS

Manufacturer part number:
LBA716S
TME Symbol:
LBA716S

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO + SPST-NC
Control current max.
50mA
Max. operating current
1A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
0.4Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.65x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
5ms
Turn-off time
5ms
Operating temperature
-40...85°C
Gross weight0.462 g
Certificates
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LBA716S
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.07 EURGross price for quantities from 1 pcs - 13.07 EUR
Net price for quantities from 10 pcs - 12.24 EURGross price for quantities from 10 pcs - 12.24 EUR
Net price for quantities from 50 pcs - 9.94 EURGross price for quantities from 50 pcs - 9.94 EUR
Net price for quantities from 100 pcs - 8.60 EURGross price for quantities from 100 pcs - 8.60 EUR
Net price for quantities from 750 pcs - 8.47 EURGross price for quantities from 750 pcs - 8.47 EUR
Packaging method by the manufacturer:
Tube = 50 pcs