+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LBA716STR

Relay: solid state; SPST-NO + SPST-NC; Icntrl max: 50mA; 1000mA


Manufacturer: IXYS

Manufacturer part number:
LBA716STR
TME Symbol:
LBA716STR

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO + SPST-NC
Control current max.
50mA
Max. operating current
1A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
0.4Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.65x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
5ms
Turn-off time
5ms
Operating temperature
-40...85°C
Gross weight15 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LBA716STR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 7.88 EURGross price for quantities from 1000 pcs - 7.88 EUR