+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LBUA2ZZ2DK-SMP

Dev.kit: Bluetooth; GPIO,I2C,SPI,USART; 6.25÷8.25GHz; I/O: 20

NEW

Manufacturer: MURATA

Manufacturer part number: -
TME Symbol:
LBUA2ZZ2DK-SMP

Specification

Manufacturer
MURATA
Type of development kit
Bluetooth
Band
6.25...8.25GHz
Number of inputs/outputs
20
Operating temperature
-30...85°C
Supply voltage
  • 1.9...3.6V DC
Interface
  • GPIO
  • I2C
  • SPI
  • USART
Gross weight10 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MURATA,
*
LBUA2ZZ2DK-SMP
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.71 EURGross price for quantities from 1 pcs - 10.71 EUR
Net price for quantities from 10 pcs - 10.41 EURGross price for quantities from 10 pcs - 10.41 EUR
Net price for quantities from 25 pcs - 9.62 EURGross price for quantities from 25 pcs - 9.62 EUR