+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

LCA125

Relay: solid state; SPST-NO; Icntrl max: 50mA; 170mA; max.300VAC


Manufacturer: IXYS

Manufacturer part number:
LCA125
TME Symbol:
LCA125

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
0.17A
Switched voltage
max. 300V AC, max. 300V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
16Ω
Mounting
THT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
5ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.396 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LCA125
98 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.40 EURGross price for quantities from 1 pcs - 5.40 EUR
Net price for quantities from 10 pcs - 4.24 EURGross price for quantities from 10 pcs - 4.24 EUR
Net price for quantities from 100 pcs - 3.75 EURGross price for quantities from 100 pcs - 3.75 EUR
Net price for quantities from 200 pcs - 3.59 EURGross price for quantities from 200 pcs - 3.59 EUR
Net price for quantities from 250 pcs - 3.53 EURGross price for quantities from 250 pcs - 3.53 EUR
Packaging method by the manufacturer:Tube = 50 pcs