+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCA210L

Relay: solid state; SPDT; Icntrl max: 100mA; 85mA; max.350VAC; 35Ω


Manufacturer: IXYS

Manufacturer part number:
LCA210L
TME Symbol:
LCA210L

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPDT
Control current max.
100mA
Max. operating current
85mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
35Ω
Mounting
THT
Case
DIP8
Body dimensions
9.65x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
3ms
Turn-off time
3ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.472 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LCA210L
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.98 EURGross price for quantities from 1 pcs - 6.98 EUR
Net price for quantities from 50 pcs - 5.90 EURGross price for quantities from 50 pcs - 5.90 EUR
Net price for quantities from 250 pcs - 5.46 EURGross price for quantities from 250 pcs - 5.46 EUR
Net price for quantities from 1000 pcs - 5.16 EURGross price for quantities from 1000 pcs - 5.16 EUR
Net price for quantities from 2500 pcs - 5.11 EURGross price for quantities from 2500 pcs - 5.11 EUR
Packaging method by the manufacturer:Tube = 50 pcs