+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCA210S

Relay: solid state; SPDT; Icntrl max: 100mA; 85mA; max.350VAC; 35Ω


Manufacturer: IXYS

Manufacturer part number:
LCA210S
TME Symbol:
LCA210S

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPDT
Control current max.
100mA
Max. operating current
85mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
35Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.65x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
3ms
Turn-off time
3ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.44 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LCA210S
93 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.81 EURGross price for quantities from 1 pcs - 8.81 EUR
Net price for quantities from 50 pcs - 5.77 EURGross price for quantities from 50 pcs - 5.77 EUR
Net price for quantities from 100 pcs - 4.62 EURGross price for quantities from 100 pcs - 4.62 EUR
Packaging method by the manufacturer:
Tube = 50 pcs