+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LCA220STR

Relay: solid state; SPDT; Icntrl max: 100mA; 120mA; max.250VAC


Manufacturer: IXYS

Manufacturer part number:
LCA220STR
TME Symbol:
LCA220STR

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPDT
Control current max.
100mA
Max. operating current
120mA
Switched voltage
max. 250V AC, max. 250V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
20Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.65x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
5ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight15 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LCA220STR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 6.70 USDGross price for quantities from 1000 pcs - 6.70 USD