+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCA25-11

Switch: vandal resistant; Pos: 2; SPDT; 300mA/250VDC; IP65; (ON)-ON

Manufacturer: ONPOW

Manufacturer part number:
LCA25-11
TME Symbol:
LCA25-11

Specification

Manufacturer
ONPOW
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
0.3A / 250V DC
IP rating
IP65
Switching method
(ON)-ON
Test voltage
1kV
Leads
connectors
Leads dimensions
4.8x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Mechanical durability
5000000 cycles
Button shape
round
Mounting hole dimensions
Ø25mm
Body colour
silver
Ring shape
rounded
Contact material
silver alloy
Actuator colour
silver
Operating temperature
-25...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches ONPOW,
*
LCA25-11
0 in TME stock
Net price for quantities from 1 pcs - 8.86 GBPGross price for quantities from 1 pcs - 8.86 GBP
Net price for quantities from 5 pcs - 8.01 GBPGross price for quantities from 5 pcs - 8.01 GBP
Net price for quantities from 20 pcs - 7.17 GBPGross price for quantities from 20 pcs - 7.17 GBP
Net price for quantities from 100 pcs - 6.33 GBPGross price for quantities from 100 pcs - 6.33 GBP
No. of pieces (Multiplicity: 1)