+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LCA701

Relay: solid state; SPST-NO; Icntrl max: 50mA; 1500mA; max.100VAC


Manufacturer: IXYS

Manufacturer part number:
LCA701
TME Symbol:
LCA701

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
1.5A
Switched voltage
max. 100V AC, max. 100V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
0.3Ω
Mounting
THT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
4ms
Turn-off time
1ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.399 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LCA701
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.80 EURGross price for quantities from 1 pcs - 8.80 EUR
Net price for quantities from 10 pcs - 7.90 EURGross price for quantities from 10 pcs - 7.90 EUR
Net price for quantities from 25 pcs - 7.43 EURGross price for quantities from 25 pcs - 7.43 EUR
Net price for quantities from 50 pcs - 7.06 EURGross price for quantities from 50 pcs - 7.06 EUR
Net price for quantities from 100 pcs - 6.63 EURGross price for quantities from 100 pcs - 6.63 EUR
Net price for quantities from 150 pcs - 6.42 EURGross price for quantities from 150 pcs - 6.42 EUR
Net price for quantities from 250 pcs - 6.37 EURGross price for quantities from 250 pcs - 6.37 EUR