+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCA715S

Relay: solid state; SPST-NO; Icntrl max: 50mA; 2200mA; max.60VAC


Manufacturer: IXYS

Manufacturer part number:
LCA715S
TME Symbol:
LCA715S

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
2.2A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
0.15Ω
Mounting
SMT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
2.5ms
Turn-off time
0.25ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.386 g
Certificates
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LCA715S
33 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.96 EURGross price for quantities from 1 pcs - 11.96 EUR
Net price for quantities from 5 pcs - 10.78 EURGross price for quantities from 5 pcs - 10.78 EUR
Net price for quantities from 10 pcs - 9.94 EURGross price for quantities from 10 pcs - 9.94 EUR
Net price for quantities from 25 pcs - 9.02 EURGross price for quantities from 25 pcs - 9.02 EUR
Net price for quantities from 50 pcs - 8.59 EURGross price for quantities from 50 pcs - 8.59 EUR
Net price for quantities from 100 pcs - 8.21 EURGross price for quantities from 100 pcs - 8.21 EUR
Net price for quantities from 500 pcs - 7.46 EURGross price for quantities from 500 pcs - 7.46 EUR
Packaging method by the manufacturer:Tube = 50 pcs