+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCAB-102

Ferrite: bead; Imp.@ 100MHz: 1kΩ; SMD; 200mA; 0805; R: 450mΩ

Manufacturer: FERROCORE

Manufacturer part number:
LCAB-102
TME Symbol:
LCAB-102

Specification

Manufacturer
FERROCORE
Type of ferrite
bead
Impedance at 100MHz
1kΩ
Mounting
SMD
Operating current
0.2A
Case - inch
0805
Case - mm
2012
Resistance
0.45Ω
Gross weight0.029 g
Certificates

WATCH VIDEO

See other products in this category: Ferrite - beads FERROCORE,
*
LCAB-102
2244 in TME stock
Net price for quantities from 10 pcs - 0.04 GBPGross price for quantities from 10 pcs - 0.04 GBP
Net price for quantities from 100 pcs - 0.03 GBPGross price for quantities from 100 pcs - 0.03 GBP
Net price for quantities from 500 pcs - 0.02 GBPGross price for quantities from 500 pcs - 0.02 GBP
Net price for quantities from 1000 pcs - 0.01 GBPGross price for quantities from 1000 pcs - 0.01 GBP
Net price for quantities from 4000 pcs - 0.01 GBPGross price for quantities from 4000 pcs - 0.01 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 4 000 pcs