+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LCB120S

Relay: solid state; SPST-NC; Icntrl max: 50mA; 170mA; max.250VAC


Manufacturer: IXYS

Manufacturer part number:
LCB120S
TME Symbol:
LCB120S

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NC
Control current max.
50mA
Max. operating current
0.17A
Switched voltage
max. 250V AC, max. 250V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
20Ω
Mounting
SMT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
5ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.386 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LCB120S
98 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.13 USDGross price for quantities from 1 pcs - 6.13 USD
Net price for quantities from 10 pcs - 4.34 USDGross price for quantities from 10 pcs - 4.34 USD
Net price for quantities from 100 pcs - 3.98 USDGross price for quantities from 100 pcs - 3.98 USD
Net price for quantities from 150 pcs - 3.92 USDGross price for quantities from 150 pcs - 3.92 USD
Net price for quantities from 250 pcs - 3.82 USDGross price for quantities from 250 pcs - 3.82 USD
Packaging method by the manufacturer:Tube = 50 pcs