+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LCB717

Relay: solid state; SPST-NC; Icntrl max: 50mA; 1500mA; max.30VAC


Manufacturer: IXYS

Manufacturer part number:
LCB717
TME Symbol:
LCB717

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NC
Control current max.
50mA
Max. operating current
1.5A
Switched voltage
max. 30V AC, max. 30V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
0.3Ω
Mounting
THT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
2ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.4 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LCB717
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.92 GBPGross price for quantities from 1 pcs - 7.92 GBP
Net price for quantities from 10 pcs - 7.23 GBPGross price for quantities from 10 pcs - 7.23 GBP
Net price for quantities from 25 pcs - 6.88 GBPGross price for quantities from 25 pcs - 6.88 GBP
Net price for quantities from 50 pcs - 6.64 GBPGross price for quantities from 50 pcs - 6.64 GBP
Net price for quantities from 100 pcs - 6.33 GBPGross price for quantities from 100 pcs - 6.33 GBP
Net price for quantities from 250 pcs - 5.99 GBPGross price for quantities from 250 pcs - 5.99 GBP
Net price for quantities from 500 pcs - 5.94 GBPGross price for quantities from 500 pcs - 5.94 GBP
Packaging method by the manufacturer:Tube = 50 pcs