+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LCC110PTR

Relay: solid state; SPDT; Icntrl max: 50mA; 120mA; max.350VAC; 35Ω


Manufacturer: IXYS

Manufacturer part number:
LCC110PTR
TME Symbol:
LCC110PTR

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPDT
Control current max.
50mA
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
35Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.65x6.35x2.16mm
Insulation voltage
3.75kV
Turn-on time
4ms
Turn-off time
4ms
Operating temperature
-40...85°C
Gross weight15 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LCC110PTR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 5.26 USDGross price for quantities from 1000 pcs - 5.26 USD