+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCC120

Relay: solid state; SPDT; Icntrl max: 50mA; 170mA; max.250VAC; 20Ω


Manufacturer: IXYS

Manufacturer part number:
LCC120
TME Symbol:
LCC120

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPDT
Control current max.
50mA
Max. operating current
0.17A
Switched voltage
max. 250V AC, max. 250V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
20Ω
Mounting
THT
Case
DIP8
Body dimensions
9.65x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
5ms
Turn-off time
5ms
Operating temperature
-40...85°C
Gross weight0.466 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LCC120
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.50 EURGross price for quantities from 1 pcs - 13.50 EUR
Net price for quantities from 5 pcs - 11.64 EURGross price for quantities from 5 pcs - 11.64 EUR
Net price for quantities from 10 pcs - 10.49 EURGross price for quantities from 10 pcs - 10.49 EUR
Net price for quantities from 25 pcs - 9.33 EURGross price for quantities from 25 pcs - 9.33 EUR
Net price for quantities from 50 pcs - 8.86 EURGross price for quantities from 50 pcs - 8.86 EUR
Net price for quantities from 100 pcs - 8.40 EURGross price for quantities from 100 pcs - 8.40 EUR
Net price for quantities from 250 pcs - 7.79 EURGross price for quantities from 250 pcs - 7.79 EUR
Net price for quantities from 1000 pcs - 6.68 EURGross price for quantities from 1000 pcs - 6.68 EUR