+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LCC120S

Relay: solid state; SPDT; Icntrl max: 50mA; 170mA; max.250VAC; 20Ω


Manufacturer: IXYS

Manufacturer part number:
LCC120S
TME Symbol:
LCC120S

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPDT
Control current max.
50mA
Max. operating current
0.17A
Switched voltage
max. 250V AC, max. 250V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
20Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.65x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
5ms
Turn-off time
5ms
Operating temperature
-40...85°C
Gross weight0.448 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LCC120S
172 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.38 USDGross price for quantities from 1 pcs - 10.38 USD
Net price for quantities from 10 pcs - 9.29 USDGross price for quantities from 10 pcs - 9.29 USD
Net price for quantities from 50 pcs - 8.65 USDGross price for quantities from 50 pcs - 8.65 USD
Net price for quantities from 500 pcs - 7.77 USDGross price for quantities from 500 pcs - 7.77 USD
Packaging method by the manufacturer:Tube = 50 pcs