+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCM-030-SYNC

Cable; both sides,XHP-2; blue/white; 0.3m; Contacts ph: 2.5mm


Manufacturer: MECHATRONIX

Manufacturer part number:
LCM-030-SYNC
TME Symbol:
LCM-030-SYNC

Specification

Manufacturer
MECHATRONIX
Type of connection cable
synchronizing
Number of cores
2
Insulation colour
blue/white
Cable length
0.3m
Related items
LCM-40, LCM-40DA, LCM-60, LCM-60DA
Core diameter
22AWG
Description
Synchronization cable for dimmer mode in Mean Well power supplies of LCM series.
Contacts pitch
2.5mm
Conform to the norm
UL 1007 UL 2468
Cable/adapter structure
  • both sides
  • XHP-2
Gross weight3.93 g
Certificates
See other products in this category: DC Power Cords MECHATRONIX,
*
LCM-030-SYNC
40 in TME stock
Net price for quantities from 1 pcs - 1.84 EURGross price for quantities from 1 pcs - 1.84 EUR
Net price for quantities from 3 pcs - 1.63 EURGross price for quantities from 3 pcs - 1.63 EUR
Net price for quantities from 5 pcs - 1.44 EURGross price for quantities from 5 pcs - 1.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs