+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD1085D2M-R

IC: voltage regulator; LDO,linear,adjustable; 1.25÷30V; 3A; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
LD1085D2M-R
TME Symbol:
LD1085D2M-R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
1.3V
Output voltage
1.25...30V
Output current
3A
Case
D2PAK-3
Mounting
SMD
Manufacturer series
LD1085
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.85...30V
Gross weight1.618 g
Certificates
See other products in this category: LDO adjustable voltage regulators STMicroelectronics,
See other products from this series.:
*
LD1085D2M-R
803 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.69 EURGross price for quantities from 1 pcs - 1.69 EUR
Net price for quantities from 10 pcs - 1.24 EURGross price for quantities from 10 pcs - 1.24 EUR
Net price for quantities from 25 pcs - 1.05 EURGross price for quantities from 25 pcs - 1.05 EUR
Net price for quantities from 50 pcs - 0.92 EURGross price for quantities from 50 pcs - 0.92 EUR
Net price for quantities from 100 pcs - 0.80 EURGross price for quantities from 100 pcs - 0.80 EUR
Net price for quantities from 250 pcs - 0.71 EURGross price for quantities from 250 pcs - 0.71 EUR
Net price for quantities from 500 pcs - 0.67 EURGross price for quantities from 500 pcs - 0.67 EUR
Net price for quantities from 1000 pcs - 0.66 EURGross price for quantities from 1000 pcs - 0.66 EUR
Net price for quantities from 3000 pcs - 0.63 EURGross price for quantities from 3000 pcs - 0.63 EUR
Packaging method by the manufacturer:Reel = 1 000 pcs