+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LD2981CU33TR

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.1A; SOT89; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
LD2981CU33TR
TME Symbol:
LD2981CU33TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.18V
Output voltage
3.3V
Output current
0.1A
Case
SOT89
Mounting
SMD
Manufacturer series
LD2981
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±0.75%
Number of channels
1
Input voltage
2.5...16V
Gross weight0.094 g
Certificates
See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LD2981CU33TR
1472 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.50 GBPGross price for quantities from 1 pcs - 0.50 GBP
Net price for quantities from 5 pcs - 0.42 GBPGross price for quantities from 5 pcs - 0.42 GBP
Net price for quantities from 10 pcs - 0.37 GBPGross price for quantities from 10 pcs - 0.37 GBP
Net price for quantities from 25 pcs - 0.33 GBPGross price for quantities from 25 pcs - 0.33 GBP
Net price for quantities from 50 pcs - 0.30 GBPGross price for quantities from 50 pcs - 0.30 GBP
Net price for quantities from 100 pcs - 0.28 GBPGross price for quantities from 100 pcs - 0.28 GBP
Net price for quantities from 250 pcs - 0.26 GBPGross price for quantities from 250 pcs - 0.26 GBP
Net price for quantities from 500 pcs - 0.25 GBPGross price for quantities from 500 pcs - 0.25 GBP
Net price for quantities from 2500 pcs - 0.23 GBPGross price for quantities from 2500 pcs - 0.23 GBP
Packaging method by the manufacturer:
Reel = 2 500 pcs