+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD39100PU12RY

IC: voltage regulator; LDO,linear,fixed; 1.2V; 1A; DFN6; SMD; 2÷3%


Manufacturer: STMicroelectronics

Manufacturer part number:
LD39100PU12RY
TME Symbol:
LD39100PU12RY

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.4V
Output voltage
1.2V
Output current
1A
Case
DFN6
Mounting
SMD
Manufacturer series
LD39100
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
2...3%
Number of channels
1
Application
automotive industry
Input voltage
1.5...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LD39100PU12RY
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.82 GBPGross price for quantities from 1 pcs - 0.82 GBP
Net price for quantities from 10 pcs - 0.60 GBPGross price for quantities from 10 pcs - 0.60 GBP
Net price for quantities from 25 pcs - 0.58 GBPGross price for quantities from 25 pcs - 0.58 GBP