+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LD39100PUR

IC: voltage regulator; LDO,linear,adjustable; 0.8÷7V; 1A; DFN6


Manufacturer: STMicroelectronics

Manufacturer part number:
LD39100PUR
TME Symbol:
LD39100PUR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.2V
Output voltage
0.8...7V
Output current
1A
Case
DFN6
Mounting
SMD
Manufacturer series
LD39100
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
2...3%
Number of channels
1
Input voltage
1.5...5.5V
Gross weight0.095 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators STMicroelectronics,
See other products from this series.:
*
LD39100PUR
2634 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 4 pcs - 0.67 USDGross price for quantities from 4 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.59 USD
Packaging method by the manufacturer:Reel = 3 000 pcs