+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO, linear | |
Voltage drop | 0.4V | |
Output voltage | 0.8...4.5V | |
Output current | 1A | |
Case | DFN6 | |
Mounting | SMD | |
Manufacturer series | LD39100 | |
Kind of package | reel, tape | |
Operating temperature | -40...125°C | |
Tolerance | 2...3% | |
Number of channels | 1 | |
Application | automotive industry | |
Input voltage | 1.5...5.5V |