+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | adjustable, LDO, linear | |
Voltage drop | 0.4V | |
Output voltage | 1.22...5V | |
Output current | 1.5A | |
Case | DFN6 | |
Mounting | SMD | |
Manufacturer series | LD39150 | |
Kind of package | reel, tape | |
Operating temperature | -40...125°C | |
Tolerance | 1.5...3% | |
Number of channels | 1 | |
Input voltage | 2.5...6V |