+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LD3985M29R

IC: voltage regulator; LDO,linear,fixed; 2.9V; 0.15A; SOT23-5; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
LD3985M29R
TME Symbol:
LD3985M29R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.1V
Output voltage
2.9V
Output current
0.15A
Case
SOT23-5
Mounting
SMD
Manufacturer series
LD3985
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
2...3%
Number of channels
1
Input voltage
2.5...6V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LD3985M29R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.64 EURGross price for quantities from 1 pcs - 0.64 EUR
Net price for quantities from 10 pcs - 0.41 EURGross price for quantities from 10 pcs - 0.41 EUR
Net price for quantities from 25 pcs - 0.36 EURGross price for quantities from 25 pcs - 0.36 EUR
Net price for quantities from 100 pcs - 0.29 EURGross price for quantities from 100 pcs - 0.29 EUR
Net price for quantities from 250 pcs - 0.25 EURGross price for quantities from 250 pcs - 0.25 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.22 EUR
Net price for quantities from 3000 pcs - 0.20 EURGross price for quantities from 3000 pcs - 0.20 EUR
Net price for quantities from 9000 pcs - 0.19 EURGross price for quantities from 9000 pcs - 0.19 EUR
Net price for quantities from 15000 pcs - 0.19 EURGross price for quantities from 15000 pcs - 0.19 EUR
Net price for quantities from 30000 pcs - 0.18 EURGross price for quantities from 30000 pcs - 0.18 EUR