+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LD49100PU15RY

IC: voltage regulator; LDO,linear,fixed; 1.5V; 1A; DFN6; SMD; 2÷3%


Manufacturer: STMicroelectronics

Manufacturer part number:
LD49100PU15RY
TME Symbol:
LD49100PU15RY

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.2V
Output voltage
1.5V
Output current
1A
Case
DFN6
Mounting
SMD
Manufacturer series
LD49100
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
2...3%
Number of channels
1
Application
automotive industry
Protection
overheating OTP
Input voltage
1.5...5.5V
Gross weight0.042 g
Certificates
See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LD49100PU15RY
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.64 USDGross price for quantities from 3000 pcs - 0.64 USD