+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LD57100JR

IC: voltage regulator; LDO,linear,adjustable; 0.5÷3V; 1A; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
LD57100JR
TME Symbol:
LD57100JR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
80mV
Output voltage
0.5...3V
Output current
1A
Case
flip chip4
Mounting
SMD
Manufacturer series
LD57100
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
0.5...1%
Number of channels
1
Input voltage
0.6...5.5V
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators STMicroelectronics,
See other products from this series.:
*
LD57100JR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD