+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO, linear | |
Voltage drop | 0.21V | |
Output voltage | 1.8V | |
Output current | 0.15A | |
Case | SOT323-5L | |
Mounting | SMD | |
Manufacturer series | LD59015 | |
Kind of package | reel, tape | |
Operating temperature | -40...125°C | |
Tolerance | ±1.8% | |
Number of channels | 1 | |
Input voltage | 2.4...5.5V |