+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDCL015MR

IC: voltage regulator; LDO,linear,adjustable; 0.8÷7V; 0.15A; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
LDCL015MR
TME Symbol:
LDCL015MR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.5mV
Output voltage
0.8...7V
Output current
0.15A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Number of channels
1
Input voltage
1.8...5.5V
Gross weight0.037 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators STMicroelectronics,
*
LDCL015MR
8599 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.59 EURGross price for quantities from 1 pcs - 0.59 EUR
Net price for quantities from 5 pcs - 0.57 EURGross price for quantities from 5 pcs - 0.57 EUR
Net price for quantities from 25 pcs - 0.54 EURGross price for quantities from 25 pcs - 0.54 EUR
Net price for quantities from 50 pcs - 0.52 EURGross price for quantities from 50 pcs - 0.52 EUR
Net price for quantities from 100 pcs - 0.50 EURGross price for quantities from 100 pcs - 0.50 EUR
Net price for quantities from 250 pcs - 0.48 EURGross price for quantities from 250 pcs - 0.48 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs