+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | adjustable, LDO, linear | |
Voltage drop | 0.5V | |
Output voltage | 0.8...12V | |
Output current | 1A | |
Case | PPAK | |
Mounting | SMD | |
Manufacturer series | LDF | |
Kind of package | reel, tape | |
Operating temperature | -40...125°C | |
Tolerance | 1...1.5% | |
Number of channels | 1 | |
Input voltage | 2.6...16V |