+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LDK130M29R

IC: voltage regulator; LDO,linear,fixed; 2.9V; 0.3A; SOT23-5; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
LDK130M29R
TME Symbol:
LDK130M29R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.4V
Output voltage
2.9V
Output current
0.3A
Case
SOT23-5
Mounting
SMD
Manufacturer series
LDK130
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
1.9...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LDK130M29R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.32 GBPGross price for quantities from 1 pcs - 0.32 GBP
Net price for quantities from 10 pcs - 0.27 GBPGross price for quantities from 10 pcs - 0.27 GBP
Net price for quantities from 100 pcs - 0.20 GBPGross price for quantities from 100 pcs - 0.20 GBP
Net price for quantities from 250 pcs - 0.18 GBPGross price for quantities from 250 pcs - 0.18 GBP
Net price for quantities from 500 pcs - 0.17 GBPGross price for quantities from 500 pcs - 0.17 GBP
Net price for quantities from 1000 pcs - 0.15 GBPGross price for quantities from 1000 pcs - 0.15 GBP
Net price for quantities from 3000 pcs - 0.15 GBPGross price for quantities from 3000 pcs - 0.15 GBP