+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDK130PU25R

IC: voltage regulator; LDO,linear,fixed; 2.5V; 0.3A; DFN6; SMD

Manufacturer: STMicroelectronics

Manufacturer part number:
LDK130PU25R
TME Symbol:
LDK130PU25R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.4V
Output voltage
2.5V
Output current
0.3A
Case
DFN6
Mounting
SMD
Manufacturer series
LDK130
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
1.9...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LDK130PU25R
0 in TME stock
Net price for quantities from 1 pcs - 0.36 GBPGross price for quantities from 1 pcs - 0.36 GBP
Net price for quantities from 10 pcs - 0.31 GBPGross price for quantities from 10 pcs - 0.31 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.